The KMPC8541EVTALF is a 32-bit microprocessor from NXP, operating at a maximum frequency of 667MHz and a supply voltage of 1.2V. It is packaged in a halogen-free FCBGA package and is compliant with RoHS regulations. The device has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in a tray packaging with a quantity of 2 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8541EVTALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8541EVTALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.147128oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8541EVTALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.