
The KMPC8541VTALF is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.2V and a maximum frequency of 667MHz. It is packaged in a halogen-free FCBGA package and is rated for operation over the temperature range of 0-105°C. The device is not radiation hardened and contains lead, making it unsuitable for applications requiring lead-free components.
Sign in to ask questions about the NXP KMPC8541VTALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8541VTALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.147128oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8541VTALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
