
The KMPC8543EVUANG is a 32-bit microprocessor from NXP, operating at a maximum frequency of 800MHz and a supply voltage of 1.1V. It is packaged in a FCBGA package and is rated for operation between 0°C and 105°C. The device is available in a tray packaging format with a quantity of two per package.
Sign in to ask questions about the NXP KMPC8543EVUANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8543EVUANG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8543EVUANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
