
The KMPC8545HXAQG is a 32-bit microprocessor from NXP, operating within a temperature range of 0°C to 105°C. It is supplied at 1.1V and has a maximum frequency of 1GHz. The device is available in a tray packaging format, with a weight of approximately 0.398084 ounces. As a non-radiation hardened microprocessor, it is designed for general-purpose applications.
NXP KMPC8545HXAQG technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.398084oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8545HXAQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
