
The NXP KMPC8548HXAQG is a 32-bit microprocessor with a maximum operating frequency of 1GHz and a supply voltage of 1.1V. It is packaged in a FCBGA package and has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not halogen free. It is available in a bulk packaging quantity of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8548HXAQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.398084oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8548HXAQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
