
The KMPC8555EPXALF is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.2V. It features a maximum frequency of 667MHz and is packaged in a halogen-free FCBGA package. The device is not radiation hardened and is not RoHS compliant due to containing lead. It is suitable for use in temperatures ranging from 0°C to 105°C.
Sign in to ask questions about the NXP KMPC8555EPXALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8555EPXALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8555EPXALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
