
The KMPC8555EPXAPF is a 32-bit microprocessor from NXP, packaged in a halogen-free FCBGA package. It operates within a temperature range of 0 to 105°C. The device is not radiation hardened and is not RoHS compliant due to containing lead. It has a maximum operating frequency of 833MHz and a weight of 0.152077oz.
NXP KMPC8555EPXAPF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC8555EPXAPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
