
The KMPC8555PXALF is a 32-bit microprocessor from NXP, operating at a maximum frequency of 667MHz and a supply voltage of 1.2V. It is packaged in a halogen-free FCBGA package. The device is rated to operate over a temperature range of 0°C to 105°C. Note that this part contains lead, and it is not radiation hardened.
Sign in to ask questions about the NXP KMPC8555PXALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8555PXALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8555PXALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
