
The KMPC8555PXAPF is a 32-bit microprocessor from NXP, operating at 1.2V with a maximum frequency of 833MHz. It is packaged in a halogen-free FCBGA package and is suitable for use in temperatures ranging from 0°C to 105°C. The device is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8555PXAPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8555PXAPF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8555PXAPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
