
The NXP KMPC855TZQ80D4 is a 32-bit microprocessor with a maximum operating frequency of 80MHz. It operates within a temperature range of 0-95°C and is packaged in a BGA package. The device is not radiation hardened and is not RoHS compliant due to containing lead. It is halogen free and available in bulk packaging.
Sign in to ask questions about the NXP KMPC855TZQ80D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC855TZQ80D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC855TZQ80D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
