Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMPC8560PX833LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8560PX833LC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8560PX833LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
