
The KMPC8560VT667LB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 667MHz and a supply voltage of 1.2V. It is packaged in a FCBGA package and has a maximum operating temperature of 105°C. The device is not halogen-free and contains lead, and is available in a tray packaging with 2 units per package. The microprocessor has 32KB of RAM and is part of the MPC85xx series.
NXP KMPC8560VT667LB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8560VT667LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
