
The NXP KMPC8560VT833LB is a 32-bit microprocessor with a maximum operating frequency of 833MHz and a supply voltage of 1.2V. It is packaged in a FCBGA package and is rated for operation between 0°C and 105°C. The device is not halogen-free and contains lead. It has a RAM size of 32KB and is part of the MPC85xx series.
NXP KMPC8560VT833LB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8560VT833LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
