
The KMPC8560VTAQFB is a 32-bit microprocessor from NXP, operating at 1.2V with a maximum frequency of 1GHz. It features a package quantity of 2 in a tray packaging. The device has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The microprocessor contains lead and is not halogen free.
Sign in to ask questions about the NXP KMPC8560VTAQFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC8560VTAQFB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8560VTAQFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
