
The KMPC857DSLVR50B is a 32-bit microprocessor from NXP, operating at 3.3V with a maximum frequency of 50MHz. It is packaged in a BGA package and is lead free. The microprocessor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in bulk packaging.
Sign in to ask questions about the NXP KMPC857DSLVR50B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC857DSLVR50B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC857DSLVR50B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
