
The NXP KMPC857TCVR66B is a 32-bit microprocessor with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum frequency of 66MHz. The processor is packaged in a BGA package and is available in bulk packaging. It has a RAM size of 8KB and is not radiation hardened.
Sign in to ask questions about the NXP KMPC857TCVR66B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC857TCVR66B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC857TCVR66B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
