
The NXP KMPC859DSLCVR66A is a 32-bit microprocessor with a maximum operating frequency of 66MHz and a supply voltage of 1.8V. It is packaged in a BGA package and is compliant with lead-free and halogen-free standards. The device operates within a temperature range of -40°C to 100°C. It has 8KB of RAM and is part of the MPC8xx series. The processor is available in bulk packaging.
Sign in to ask questions about the NXP KMPC859DSLCVR66A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC859DSLCVR66A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC859DSLCVR66A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.