
The KMPC859DSLZP66A is a 1.8V microprocessor with a maximum operating frequency of 66MHz and a 32-bit data bus width. It is packaged in a BGA package and is available in a tray packaging format. The device operates over a temperature range of 0°C to 95°C and has a weight of 0.079984oz. The microprocessor is part of the MPC8xx series and contains lead, making it non-halogen free.
Sign in to ask questions about the NXP KMPC859DSLZP66A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC859DSLZP66A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.079984oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC859DSLZP66A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
