
The KMPC860ENCVR66D4 is a 32-bit microprocessor from NXP, operating at 3.3V and a maximum frequency of 66MHz. It is packaged in a BGA package and is available in bulk packaging. The device is lead-free and halogen-free, with an operating temperature range of -40°C to 95°C.
Sign in to ask questions about the NXP KMPC860ENCVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC860ENCVR66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC860ENCVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.