
The NXP KMPC860ENVR66D4 is a 32-bit microprocessor operating at 3.3V with a maximum frequency of 66MHz. It is packaged in a BGA package and is designed to operate within a temperature range of 0-95°C. The device is lead free and halogen free, and is compliant with RoHS regulations. It is available in a bulk packaging configuration with two units per package.
Sign in to ask questions about the NXP KMPC860ENVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC860ENVR66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC860ENVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.