
The NXP KMPC860ENVR80D4 is a 32-bit microprocessor with a maximum operating frequency of 80MHz. It is packaged in a BGA package and is designed to operate within a temperature range of 0°C to 95°C. The device is lead free and halogen free, making it compliant with RoHS regulations. It is available in a bulk packaging quantity of 2 units.
Sign in to ask questions about the NXP KMPC860ENVR80D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC860ENVR80D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC860ENVR80D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.