
The NXP KMPC860SRCZQ66D4 is a 32-bit microprocessor operating at 3.3V with a maximum frequency of 66MHz. It is packaged in a BGA package and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant due to containing lead. The operating temperature range is from -40°C to 95°C.
Sign in to ask questions about the NXP KMPC860SRCZQ66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC860SRCZQ66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMPC860SRCZQ66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.