
The NXP KMPC862PCVR80B is a 32-bit microprocessor with a maximum operating frequency of 80MHz and a supply voltage of 3.3V. It is packaged in a BGA package and operates over a temperature range of -40°C to 105°C. The device has 8KB of RAM and is part of the MPC8xx series. It is lead-free and not halogen-free.
Sign in to ask questions about the NXP KMPC862PCVR80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC862PCVR80B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC862PCVR80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
