
The KMPC862PCZQ80B is a 32-bit microprocessor from NXP, operating at 3.3V and a maximum frequency of 80MHz. It is packaged in a BGA package and is rated to operate over the temperature range of -40°C to 105°C. The device is not radiation hardened and contains lead, making it unsuitable for certain applications. It has 8KB of RAM and is part of the MPC8xx series.
Sign in to ask questions about the NXP KMPC862PCZQ80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC862PCZQ80B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC862PCZQ80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
