
The KMPC862PVR80B is a 32-bit microprocessor from NXP, operating at 3.3V with a maximum frequency of 80MHz. It is packaged in a BGA package and is lead-free. The processor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in a tray packaging with a package quantity of 2.
Sign in to ask questions about the NXP KMPC862PVR80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMPC862PVR80B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC862PVR80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
