
The KMSC8122TMP6400 is a 16-bit digital signal processor from NXP, operating at a frequency of 400MHz. It is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. The device is designed to operate within a temperature range of -40°C to 105°C and requires an operating supply voltage of 3.3V. The KMSC8122TMP6400 is not radiation hardened and contains lead, making it unsuitable for applications requiring lead-free components.
NXP KMSC8122TMP6400 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| Series | StarCore |
| Weight | 0.091169oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMSC8122TMP6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
