The KMSC8122VT8000 is a 16-bit digital signal processor from NXP, featuring 1436KB of RAM and a maximum operating frequency of 500MHz. This device is packaged in a halogen-free FCBGA and is designed for surface mount applications. The KMSC8122VT8000 operates within a temperature range of 0°C to 90°C and is suitable for use in applications requiring high-speed data processing. Note that this device contains lead and is not radiation hardened.
Sign in to ask questions about the NXP KMSC8122VT8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMSC8122VT8000 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMSC8122VT8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.