The KTY81/110 from NXP is a SOD packaged relative humidity sensor with 1.3% accuracy. It operates over a temperature range of -55°C to 150°C and is designed for lead free applications. The sensor is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KTY81/110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KTY81/110 technical specifications.
| Accuracy | 1.3% |
| Package/Case | SOD |
| Depth | 4.2mm |
| Diameter | 4mm |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10.1V |
| Min Supply Voltage | 9.9V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
