
The KTY81/121 is a relative humidity sensor from NXP, packaged in a SOD case with dimensions of 4mm diameter and 4.8mm height. It has a resistance of 1kΩ and is RoHS compliant. The sensor operates within a temperature range of -55°C to 150°C and is available in quantities of 500 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Depth | 4.2mm |
| Diameter | 4mm |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |