The KTY81/121,112 is a humidity sensor with a current rating of 10mA and an operating temperature range of -55°C to 150°C. It features a radial termination and is packaged in a bulk quantity of 500 units. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The sensor is available in a SOD package type, which is a small outline diode package.
NXP KTY81/121,112 technical specifications.
| Package/Case | SOD |
| Current Rating | 10mA |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | KTY81 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/121,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.