
The KTY81/210 relative humidity sensor from NXP features an analog output with an accuracy of 1.3%. It is packaged in a lead-free SOD package with dimensions of 4mm in diameter and 5.2mm in height. The sensor operates within a temperature range of -55°C to 150°C and is RoHS compliant. It has a resistance of 2kΩ and a tolerance of 1%.
NXP KTY81/210 technical specifications.
| Accuracy | 1.3% |
| Package/Case | SOD |
| Diameter | 4mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20.2V |
| Min Supply Voltage | 19.8V |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
