The KTY81/210,116 is a lead-free analog sensor available in a 2000-piece tape and reel package. It operates over a temperature range of -55°C to 150°C. This sensor is not radiation hardened and is part of the KTY81 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KTY81 |
| RoHS | Compliant |