
The KTY81 Series Analog Temperature Sensor is a specialized IC available in a SOD package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The sensor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging with 500 units per package.
NXP KTY81/220,112 technical specifications.
| Package/Case | SOD |
| Depth | 4.2mm |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KTY81 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/220,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
