The KTY81/220,116 is an analog IC from NXP, packaged in a SOD package and rated for operation between -55°C and 150°C. It is available in quantities of 2000 and packaged on tape and reel. This device is compliant with RoHS regulations and does not offer radiation hardening. It is part of the KTY81 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KTY81/220,116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KTY81 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/220,116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
