The NXP KTY81/222 is a thermistor with an accuracy of 1.3%. It has a diameter of 4mm and a height of 5.2mm. The device is lead-free and RoHS compliant. It operates within a temperature range of -50°C to 150°C. The thermistor is packaged in a rail/Tube format with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KTY81/222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.3% |
| Diameter | 4mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.