The KTY81/222,112 is an analog IC available in a 2-pin SOD-70 plastic package, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging with a quantity of 500. The IC is not radiation hardened.
NXP KTY81/222,112 technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KTY81 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/222,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
