Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KTY81/250,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-2 |
| Current Rating | 10mA |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.1kR |
| RoHS Compliant | Yes |
| Series | KTY81 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/250,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.