Analog output relative humidity sensor in a 3-pin TO-236AB (SOT) package. Features a wide operating temperature range from -55°C to 150°C with a maximum output current of 10mA. This lead-free component is supplied on tape and reel, with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KTY82 |
| RoHS | Compliant |