Temp Sensor Automotive 3-Pin TO-236AB T/R
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | TO-236AB |
| Package Family Name | SOT-23 |
| RoHS Version | 2002/95/EC |