Temp Sensor Analog 2-Pin DO-34 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-34 |
| Diameter | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |