Sign in to ask questions about the NXP KTY83/122,153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KTY83/122,153 technical specifications.
| Package/Case | DO-34 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KTY83 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY83/122,153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.