Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KTY84/130,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KTY84/130,113 technical specifications.
| Package/Case | DO-34 |
| Lead Free | Lead Free |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KTY84 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY84/130,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.