Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KTY84/130,153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KTY84/130,153 technical specifications.
| Package/Case | DO-34 |
| Length | 2.6mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | KTY84 |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KTY84/130,153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
