Temp Sensor Analog Automotive 2-Pin DO-34 Ammo
Checking distributor stock and pricing after the page loads.
NXP KTY84/130 AMO technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 300°C |
| Pin Count | 2 |
| Package/Case | DO-34 |
| Package Family Name | DO-204-AG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.