The KXPC823VR66B2T is a single-core microprocessor from NXP, featuring a PowerPC core architecture and a 32-bit data bus width. It operates at a maximum frequency of 66MHz and has a temperature range of 0-95°C. The device is packaged in a BGA package and is available in a tray packaging format. It is lead-free and not halogen-free.
NXP KXPC823VR66B2T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC8xx |
| RoHS | Compliant |
Download the complete datasheet for NXP KXPC823VR66B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.