
The KXPC823VR81B2T is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 81MHz. It is packaged in a tray format and has a maximum operating temperature of 95°C, with a minimum operating temperature of 0°C. This microprocessor is compliant with RoHS regulations and is not halogen-free. It is part of the MPC8xx series and features a PowerPC core architecture.
NXP KXPC823VR81B2T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 81MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| RoHS | Compliant |
Download the complete datasheet for NXP KXPC823VR81B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
