
The KXPC8260VVIHBC is a 32-bit microprocessor from NXP, operating at 2.7V with a maximum frequency of 200MHz. It is packaged in a TBGA package and is compliant with lead-free standards. The device is designed to operate within a temperature range of 0°C to 105°C.
NXP KXPC8260VVIHBC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KXPC8260VVIHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
