MPU MPC8xx RISC 32-Bit 80MHz 3.3V/5V 256-Pin BGA
Checking distributor stock and pricing after the page loads.
NXP KXPC850SRZT80BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.