Sign in to ask questions about the NXP LD6805K/31H,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LD6805K/31H,115 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6805K/31H,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.