The LD6805K/36H,115 is a linear voltage regulator with a fixed output voltage of 3.6V and an output current of 150mA. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. The device is packaged in a SOT-1194 surface mount package and is rated for a maximum power dissipation of 400mW. The operating temperature range is -40°C to 85°C. The device is RoHS compliant.
NXP LD6805K/36H,115 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-1194 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.